Cal Test Electronics CT2060-25-2

Cal Test Electronics CT2060-25-2 Lead, 4mm P-P - PVC 0.75, 25cm, Red, CT2060 Series
$ 7.004

Price and Stock

Inventory History

3 month trend:
+69.13%

Descriptions

Descriptions of Cal Test Electronics CT2060-25-2 provided by its distributors.

Cal Test Electronics CT2060-25-2 Lead, 4mm P-P - PVC 0.75, 25cm, Red, CT2060 Series
4mm Straight Banana Plug to Straight Banana Plug Test Lead, 0.75, 25cm, Red---Note:Price is for 10 Units
TEST LEAD BANANA TO BANANA 9.8"
4Mm Banana Plug-Plug, Red, 9.84"; Test Connector Type A:4Mm Banana Plug; Test Connector Type B:4Mm Banana Plug; Lead Length - Imperial:9.84"; Lead Length - Metric:250Mm; Insulator Colour:Red; Current Rating:12A; Voltage Rating:1.2Kv Rohs Compliant: Yes |Cal Test Electronics CT2060-25-2

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC