Cal Test Electronics CT2017-2

Cal Test Electronics CT2017-2 Banana Plug, 4mm, Red, Stacking, Retractible Sleeve, Spring Clamp
$ 10.422

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Test Electronics CT2017-2.

Newark

Datasheet1 page9 years ago

Inventory History

3 month trend:
+4.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Cal Test Electronics CT2017-2 provided by its distributors.

Cal Test Electronics CT2017-2 Banana Plug, 4mm, Red, Stacking, Retractible Sleeve, Spring Clamp
Conn, Banana, Plug, 36A, Clamp, Red; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:1.2Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Red; Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2017-2
4mm DIY RStkP, Button - Red-Note:Price is for 10 Units
Conn Banana Plug PIN 1 POS ST Cable Mount 1 Port Bag
CONN BANANA PLUG STACK SLDRLESS

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC