Cal Test Electronics CT2016-5

Cal Test Electronics CT2016-5 Banana Plug, 4mm, Green, Stacking, Spring Clamp Termination
$ 10.825

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cal Test Electronics CT2016-5 provided by its distributors.

Cal Test Electronics CT2016-5 Banana Plug, 4mm, Green, Stacking, Spring Clamp Termination
4mm Do-It-Yourself straight, stacking banana plug, with solderless spring clamp connection, Green---Note:Price is for 10 Units
Banana Conn, Plug, 4Mm, Grn, 70V, 36A; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:70V; Contact Plating:Nickel Plated Contacts; Connector Colour:Green; Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2016-5

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC