Cal Test Electronics CT2016-4

Cal Test Electronics CT2016-4 Banana Plug, 4mm, Yellow, Stacking, Spring Clamp Termination
$ 10.825

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cal Test Electronics CT2016-4 provided by its distributors.

Cal Test Electronics CT2016-4 Banana Plug, 4mm, Yellow, Stacking, Spring Clamp Termination
Conn Banana Plug PIN 1 POS Screw ST Cable Mount 1 Port Yellow Bag
4mm DIY StkP, Button - Yellow-Note:Price is for 10 Units
Cal Test ROHS3Compliant Standard Banana Non-Mating End Insulated Banana Plug, Stackable Connector -20C~80C
CONN BANANA PLUG STACK SLDRLESS
Banana Conn, Plug, 4Mm, Ylw, 70V, 36A; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:70V; Contact Plating:Nickel Plated Contacts; Connector Colour:Yellow; Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2016-4

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC