Cal Test Electronics CT2013-5

Cal Test Electronics CT2013-5 Banana Plug, 4mm, Green, Stacking, Screw, CT2013 Series
$ 10.825

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cal Test Electronics CT2013-5 provided by its distributors.

Cal Test Electronics CT2013-5 Banana Plug, 4mm, Green, Stacking, Screw, CT2013 Series
Conn Banana Plug PIN 1 POS Screw ST Cable Mount 1 Port Green Bag
4mm DIY StkP, Screw - Green-Note:Price is for 10 Units
Cal Test ROHS3Compliant Standard Banana Non-Mating End Insulated Banana Plug, Stackable Connector -20C~80C 36A 1.2kV
Conn, Banana, Plug, 36A, Screw, Grn; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:1.2Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Green; Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2013-5
CONN BANANA PLUG STACK SLDRLESS

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC