Cal Test Electronics CT2013-0

Cal Test Electronics CT2013-0 Banana Plug, 4mm, Black, Stacking, Screw, CT2013 Series
$ 10.422

Price and Stock

Inventory History

3 month trend:
+51.54%

Descriptions

Descriptions of Cal Test Electronics CT2013-0 provided by its distributors.

Cal Test Electronics CT2013-0 Banana Plug, 4mm, Black, Stacking, Screw, CT2013 Series
Conn Banana Plug PIN 1 POS Screw ST Cable Mount 1 Port Bag
4mm DIY StkP, Screw - Black-Note:Price is for 10 Units
Cal Test ROHS3Compliant Standard Banana Non-Mating End Insulated Banana Plug, Stackable Connector -20C~80C 36A 1.2kV
CONN BANANA PLUG STACK SLDRLESS
4Mm Banana Plug, Stackable, 36A, Blk; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:1.2Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2013-0

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC