Cal Test Electronics CT2011-6

Cal Test Electronics CT2011-6 Banana Plug, 4mm, Blue, Screw Termination, Insulated, CT2011 Series
$ 2.335

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Test Electronics CT2011-6.

Official Datasheet21 years ago

Inventory History

3 month trend:
-4.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Cal Test Electronics CT2011-6 provided by its distributors.

Cal Test Electronics CT2011-6 Banana Plug, 4mm, Blue, Screw Termination, Insulated, CT2011 Series
Conn Banana Plug PIN 1 POS Screw ST Cable Mount 1 Port Bag
4mm Plug, DIY Screw, Blue-Note:Price is for 50 Units
CONN BANANA PLUG SOLDERLESS BLUE
Conn, Banana, Plug, 36A, Screw, Blu; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:1.2Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Blue; Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2011-6

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC