Cal Test Electronics CT2011-4

Conn Banana Plug PIN 1 POS Screw ST Cable Mount 1 Port Bag
$ 2.369

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Test Electronics CT2011-4.

Inventory History

3 month trend:
-17.27%

Descriptions

Descriptions of Cal Test Electronics CT2011-4 provided by its distributors.

Conn Banana Plug PIN 1 POS Screw ST Cable Mount 1 Port Bag
Cal Test Electronics CT2011-4 Banana Plug, 4mm, Yellow, Screw Termination, Insulated, CT2011 Series
4mm Plug, DIY Screw, Yellow-Note:Price is for 50 Units
Conn, Banana, Plug, 36A, Screw, Yel; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:1.2Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Yellow; Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2011-4
CONN BANANA PLUG SLDRLESS YELLOW

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC