Cal Test Electronics CT2002-9

Conn Banana Plug PIN 1 POS Solder ST Cable Mount 1 Port Bag
$ 2.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Test Electronics CT2002-9.

Newark

Datasheet1 page20 years ago

Inventory History

3 month trend:
+135%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Cal Test Electronics CT2002-9 provided by its distributors.

Conn Banana Plug PIN 1 POS Solder ST Cable Mount 1 Port Bag
Cal Test Electronics CT2002-9 Banana Plug, 4mm, White, Solder Termination, Insulated, CT2002 Series
4mm Plug, DIY Solder, White-Note:Price is for 50 Units
Conn, Banana, Plug, 36A, Solder, Wht; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:1.2Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:White; Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2002-9

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC