Cal Test Electronics CT2002-0

Conn Banana Plug PIN 1 POS Solder ST Cable Mount 1 Port Bag
$ 1.761

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Test Electronics CT2002-0.

IHS

Datasheet1 page20 years ago

Inventory History

3 month trend:
+38.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Cal Test Electronics CT2002-0 provided by its distributors.

Conn Banana Plug PIN 1 POS Solder ST Cable Mount 1 Port Bag
Cal Test Electronics CT2002-0 Banana Plug, 4mm, Black, Solder Termination, Insulated, CT2002 Series
4mm Plug, DIY Solder, Black-Note:Price is for 50 Units
4Mm Banana Plug, 36A, 1.2Kv, Black; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:1.2Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2002-0

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC