Cal Test Electronics CP6550-NA

Cal Test Electronics CP6550-NA Current Probe, AC/DC, 5 A, 500kHz, 600V, 11mm, 50 A, CP6000 Series
$ 815

Price and Stock

Inventory History

3 month trend:
+23.08%

Descriptions

Descriptions of Cal Test Electronics CP6550-NA provided by its distributors.

Cal Test Electronics CP6550-NA Current Probe, AC/DC, 5 A, 500kHz, 600V, 11mm, 50 A, CP6000 Series
Oscilloscope Current Probe, 500kHz, 50A AC/DC, NA Adapter
Ac/Dc Clamp On Current Probe, 5-50A; Meter Side Connector:Bnc Plug; Probe Side Connector:Current Clamp; Current Range Max:50A; Current Range Min:5A; For Use With:Oscilloscopes; Product Range:Cp6000 Series Rohs Compliant: Yes |Cal Test Electronics CP6550-NA
O-SCOPE CURRENT PROBE 500KHZ 50A
CURRENT CLAMP METER CAT II 600V

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP6550NA