Cal Controls E-NTC-APP-1.5P7

Thermocouple, Ntc, Plastic Shell, -50 C, +110 C, 1.5 M Rohs Compliant: Yes |Cal Controls E-NTC-APP-1.5P7
$ 15.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Controls E-NTC-APP-1.5P7.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cal Controls E-NTC-APP-1.5P7 provided by its distributors.

Thermocouple, Ntc, Plastic Shell, -50 C, +110 C, 1.5 M Rohs Compliant: Yes |Cal Controls E-NTC-APP-1.5P7
恒温控制器探头, NTC, -50 至 110度;
THERMOSTAT PROBE, NTC, -50 TO 110DEG C; Thermocouple Type: -; Sensing Temperature Min: -50°C; Sensing Temperature Max: +110°C; Sensor Body Material: -; Lead Length: 1.5m; Product Range: NTC probes; Body Material: Plastic; Exter

Manufacturer Aliases

Cal Controls has several brands around the world that distributors may use as alternate names. Cal Controls may also be known as the following names:

  • Cal Control
  • CAL CONTROLS INC
  • CAL