Cal Controls 320040

Temperature Controller, Cal, 1/32DIN, 12V
$ 427.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Controls 320040.

element14 APAC

Datasheet26 pages23 years ago

Farnell

Inventory History

3 month trend:
-45.45%

Descriptions

Descriptions of Cal Controls 320040 provided by its distributors.

TEMPERATURE CONTROLLER, CAL, 1/32DIN, 12V
TEMPERATURE CONTROLLER, 12VAC/DC; Operating Temperature Max:1800°C; Operating Temperature Min:-200°C; Output Voltage Max:250VAC; Output Voltage Min:4.25VDC; Accuracy:± 0.25%; Ambient Conditions:0 to 50c; Calibrated Accuracy:± 0.25%
TEMPERATURE CONTROLLER, 12VAC/DC; Thermocouple Type:B, E, J, K, N, R, S, T; Operating Temperature Max:1800°C; Operating Temperature Min:-200°C; Output Voltage Max:250VAC; Output Voltage Min:4.25VDC; Accuracy:± 0.25%; Ambient Conditions:0 to 50c; Calibrated Accuracy:± 0.25% sensor maximum ± 1c; Display:Bright LED 4 digit; External Depth:102mm; External Length / Height:24mm; External Width:48mm; Facia Size:24 x 48; For Use With:Extruders; IP / NEMA Rating:NEMA 4X/IP66; Linear Input:-10c to 50mV; Mounting Type:Panel Mount; Output Type:2A @ 250V AC (Resistive) SSR Drive: 10mA @ 5Vdc; Sensor Type:Thermocouples, Type B, E, J, K, N, R, S, T & RTD/PT100; Supply Voltage:12Vac/dc; Supply Voltage Max:12V

Manufacturer Aliases

Cal Controls has several brands around the world that distributors may use as alternate names. Cal Controls may also be known as the following names:

  • Cal Control
  • CAL CONTROLS INC
  • CAL