CAIG Laboratories D100S-2

CAIG Products DeoxIT® D100S-2 Spray 100 Percent Solution
$ 27.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CAIG Laboratories D100S-2.

All-Spec

Datasheet4 pages11 years ago
Datasheet2 pages19 years ago

Newark

element14

Jameco

Inventory History

3 month trend:
+10.20%

Descriptions

Descriptions of CAIG Laboratories D100S-2 provided by its distributors.

CAIG Products DeoxIT® D100S-2 Spray 100 Percent Solution
DeoxIT Contact Cleaner and Rejuvenator Aerosol, 2 oz.
Spray Contact Cleaner Revive 2oz Metered Spray Valve
Contact Cleaner, Aerosol, 57G; Cleaner Type:Electrical, Electronic Components; Cleaner Applications:Contacts; Dispensing Method:Aerosol; Volume:-; Weight:57G; Product Range:- Rohs Compliant: Yes |Caig Laboratories D100S-2

Manufacturer Aliases

CAIG Laboratories has several brands around the world that distributors may use as alternate names. CAIG Laboratories may also be known as the following names:

  • CAIG
  • CAIG Laboratories Inc
  • Caig Labs
  • CAIG LABOR
  • CAIG LABS/DEOXI
  • Caig Labratories
  • CAIG LABORATORI
  • Caig Labs/Deoxit

Part Number Aliases

This part may be known by these alternate part numbers:

  • D100S2