Cadeka Microcircuits CLC4601ISO14

AMP, OP, 550MHZ, 1500V/US, QUAD, 14SOIC; Frequency Min: -; Frequency Max: 550MHz; Gain: 1dB; Noise Figure Typ: -; RF...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cadeka Microcircuits CLC4601ISO14.

Farnell

Datasheet15 pages18 years ago

Descriptions

Descriptions of Cadeka Microcircuits CLC4601ISO14 provided by its distributors.

AMP, OP, 550MHZ, 1500V/US, QUAD, 14SOIC; Frequency Min: -; Frequency Max: 550MHz; Gain: 1dB; Noise Figure Typ: -; RF IC Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 4V; Supply Voltage Max: 6V; Operating Temperature

Manufacturer Aliases

Cadeka Microcircuits has several brands around the world that distributors may use as alternate names. Cadeka Microcircuits may also be known as the following names:

  • CADEKA
  • COMLINEAR
  • COMLINEA
  • CADEKA / COMLINEAR
  • COMLINEAR NSC
  • Cadeka Microcircuits LLC
  • COMLINEAR CORP
  • Comlinear Corporation
  • Cadeka Microcircuits Comlinear
  • Comlinear Microcircuits
  • CADEKA MIR