Cadeka Microcircuits CLC2000ISO8

OP AMP, 510MHZ, +/-200MA, DUAL, 8SOIC; Frequency Min: -; Frequency Max: 510MHz; Gain: 2dB; Noise Figure Typ: -; RF IC...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cadeka Microcircuits CLC2000ISO8.

Farnell

Datasheet18 pages18 years ago

Descriptions

Descriptions of Cadeka Microcircuits CLC2000ISO8 provided by its distributors.

OP AMP, 510MHZ, +/-200MA, DUAL, 8SOIC; Frequency Min: -; Frequency Max: 510MHz; Gain: 2dB; Noise Figure Typ: -; RF IC Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 5V; Supply Voltage Max: 13V; Operating Temperature M

Manufacturer Aliases

Cadeka Microcircuits has several brands around the world that distributors may use as alternate names. Cadeka Microcircuits may also be known as the following names:

  • CADEKA
  • COMLINEAR
  • COMLINEA
  • CADEKA / COMLINEAR
  • COMLINEAR NSC
  • Cadeka Microcircuits LLC
  • COMLINEAR CORP
  • Comlinear Corporation
  • Cadeka Microcircuits Comlinear
  • Comlinear Microcircuits
  • CADEKA MIR