Cadeka Microcircuits CLC1605IST5X

AMP, OP, 1.5GHZ, 2500V/US, 5SOT23; Frequency Min: -; Frequency Max: 1.5GHz; Gain: 2dB; Noise Figure Typ: -; RF IC...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cadeka Microcircuits CLC1605IST5X.

Farnell

Datasheet20 pages17 years ago

Descriptions

Descriptions of Cadeka Microcircuits CLC1605IST5X provided by its distributors.

AMP, OP, 1.5GHZ, 2500V/US, 5SOT23; Frequency Min: -; Frequency Max: 1.5GHz; Gain: 2dB; Noise Figure Typ: -; RF IC Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 12V; Operating Temperature M

Manufacturer Aliases

Cadeka Microcircuits has several brands around the world that distributors may use as alternate names. Cadeka Microcircuits may also be known as the following names:

  • CADEKA
  • COMLINEAR
  • COMLINEA
  • CADEKA / COMLINEAR
  • COMLINEAR NSC
  • Cadeka Microcircuits LLC
  • COMLINEAR CORP
  • Comlinear Corporation
  • Cadeka Microcircuits Comlinear
  • Comlinear Microcircuits
  • CADEKA MIR