Cadeka Microcircuits CLC1004IST6X

AMP, OP, 750MHZ, 1400V/US, 6SOT23; Frequency Min: -; Frequency Max: 750MHz; Gain: 2dB; Noise Figure Typ: -; RF IC...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cadeka Microcircuits CLC1004IST6X.

Farnell

Datasheet20 pages15 years ago
Datasheet20 pages17 years ago

Descriptions

Descriptions of Cadeka Microcircuits CLC1004IST6X provided by its distributors.

AMP, OP, 750MHZ, 1400V/US, 6SOT23; Frequency Min: -; Frequency Max: 750MHz; Gain: 2dB; Noise Figure Typ: -; RF IC Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 12V; Operating Temperature M

Manufacturer Aliases

Cadeka Microcircuits has several brands around the world that distributors may use as alternate names. Cadeka Microcircuits may also be known as the following names:

  • CADEKA
  • COMLINEAR
  • COMLINEA
  • CADEKA / COMLINEAR
  • COMLINEAR NSC
  • Cadeka Microcircuits LLC
  • COMLINEAR CORP
  • Comlinear Corporation
  • Cadeka Microcircuits Comlinear
  • Comlinear Microcircuits
  • CADEKA MIR