Cadeka Microcircuits CLC1002IST6X

IC, AMP, OP, 963MHZ, 6SOT23; Frequency Min: -; Frequency Max: 963MHz; Gain: 10dB; Noise Figure Typ: -; RF IC Case...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cadeka Microcircuits CLC1002IST6X.

Farnell

Datasheet17 pages15 years ago
Datasheet17 pages17 years ago

Descriptions

Descriptions of Cadeka Microcircuits CLC1002IST6X provided by its distributors.

IC, AMP, OP, 963MHZ, 6SOT23; Frequency Min: -; Frequency Max: 963MHz; Gain: 10dB; Noise Figure Typ: -; RF IC Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage Min: 4V; Supply Voltage Max: 12V; Operating Temperature Min: -40°

Manufacturer Aliases

Cadeka Microcircuits has several brands around the world that distributors may use as alternate names. Cadeka Microcircuits may also be known as the following names:

  • CADEKA
  • COMLINEAR
  • COMLINEA
  • CADEKA / COMLINEAR
  • COMLINEAR NSC
  • Cadeka Microcircuits LLC
  • COMLINEAR CORP
  • Comlinear Corporation
  • Cadeka Microcircuits Comlinear
  • Comlinear Microcircuits
  • CADEKA MIR