Caddock HVD5-A20M-050-05

Array/Network Resistor, Divider, Metal Glaze/thick Film, 2500V, 0.1% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 41.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock HVD5-A20M-050-05.

IHS

Datasheet1 page8 years ago

Factory Futures

Inventory History

3 month trend:
+8.06%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Caddock HVD5-A20M-050-05 provided by its distributors.

Array/Network Resistor, Divider, Metal Glaze/thick Film, 2500V, 0.1% +/-Tol, 30ppm/Cel, Through Hole Mount
15-SIP 6Leads ARRAY/NETWORK RESISTOR HVD 1.500Lx0.110W 38.10mmx2.79mm 20kOhm 19.98MOhm ±30ppm/C ±0.1%
RESISTOR NETWORK, VOLTAGE DIVIDER, SIP,; RESISTOR NETWORK, VOLTAGE DIVIDER, SIP, 20 MEG, 2500V, RATIO 1000: 1, RATIO TOL. 0.05%, RATIO TC 5PPM
Resistor, Voltage Divider, 20K, 19.98M; Resistance R1:19.98Mohm; Product Range:Hvd Series; Resistance R2:20Kohm; No. Of Elements:2Elements; Network Circuit Type:Voltage Divider; Resistor Case/Package:Sip; No. Of Pins:6Pins Rohs Compliant: Yes |Caddock HVD5-A20M-050-05

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDN1213-14