
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1776-C6815-ND | 1,291 | 1 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 1776-C6815 | 0 | 50 | Bulk | 14h | |||||||
| Mouser | 684-1776-C6815 | 5 | 1 | Bulk | ||||||||
| UnikeyIC | 1776-C6815 | 1,291 | 50 | Cut Tape | 1h | |||||||
| Worldway Electronics | 1776-C6815 | 10,809 | 7 | 40m |
Download Caddock 1776-C6815 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Caddock 1776-C6815 provided by its distributors.
Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names: