Caddock 1776-C481

Array/Network Resistor, Special, Metal Glaze/thick Film, 1200V, 0.1% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 16.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock 1776-C481.

IHS

Datasheet2 pages8 years ago

Factory Futures

Inventory History

3 month trend:
-21.18%

CAD Models

Download Caddock 1776-C481 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor Thick Film Net 1k Ohm 2% 3/4 Watt ±100ppm °C BUS 6-Pin SIP Pin Through Hole Bulk
Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 1K Ohm 2% 3/5W 100ppm/C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Caddock 1776-C481 provided by its distributors.

Array/Network Resistor, Special, Metal Glaze/thick Film, 1200V, 0.1% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR NETWORK, DECADE VOLTAGE DIVIDER, SIP, 1200V, RATIO TOL. 0.05%, RATIO TC 10PPM
RES NETWORK 5 RES MULT OHM 12SIP / 1k, 10k, 101k, 1M, 10M Ohm ±0.1% 62.5mW Power Per Element Decade Resistor 5 Resistor Network/Array ±30ppm/°C 12-SIP, 7 Leads
Resistor, Voltage Divider, 1K To 10M; Resistance R1:10Mohm; Product Range:1776 Series; Resistance R2:1.1111Mohm; No. Of Elements:5Elements; Network Circuit Type:Voltage Divider; Resistor Case/Package:Sip; No. Of Pins:7Pins Rohs Compliant: Yes |Caddock 1776-C481

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776C481
  • MDN1213-13