Cactus KC16GFI-245S

Interfaces = SATA / Interfaces = SATA II / Interfaces = SATA III 6Gb/s / Memory Capacity GB = 16 / Memory Card Format...

Submit Request for Quote

Unfortunately we do not know of any distributors for KC16GFI-245S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Cactus KC16GFI-245S provided by its distributors.

Interfaces = SATA / Interfaces = SATA II / Interfaces = SATA III 6Gb/s / Memory Capacity GB = 16 / Memory Card Format = CFast / Memory Card Type = CFast 1.0 / Read Speed MB/s = 350 / Write Speed MB/s = 310 / Memory Card Bus = SATA III / Adapter Included = No / Series = 245S / Colour = Silver / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Warranty = 2 Years

Manufacturer Aliases

Cactus has several brands around the world that distributors may use as alternate names. Cactus may also be known as the following names:

  • CACTUS TECHNOLOGIES LTD
  • Cactus Technologies
  • Cactus Technologies Limited