C.K Tools T4690M 17

CK Tools T4690M 17 Sure Drive Socket 1/2" Drive 17mm
$ 4.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T4690M 17.

Newark

Datasheet8 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of C.K Tools T4690M 17 provided by its distributors.

CK Tools T4690M 17 Sure Drive Socket 1/2" Drive 17mm
Ratchet Socket = Double Hex / Drive Size = 1/2" / Ratchet Socket Size Metric = 17 mm / Overall Length mm = 38
Sure Drive Socket, Hex, 1/2Inch, 17Mm; Socket Type:Hex; Af Size - Metric:17Mm; Af Size - Imperial:-; Drive Size - Imperial:1/2"; Product Range:Ck Tools - Sure Drive Series; Svhc:No Svhc (15-Jan-2019); Socket Style:12 Sided; Tool Bodyrohs Compliant: Na |Ck Tools T4690M 17

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4690M17