C.K Tools T4690M 12

Overall Length mm = 38 / Weight g = 49 / Head Size Imperial = 1/2" / Key Size mm = 12
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellT4690M 1201
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T4690M 12.

Newark

Datasheet8 pages10 years ago

Burklin Elektronik

Descriptions

Descriptions of C.K Tools T4690M 12 provided by its distributors.

Overall Length mm = 38 / Weight g = 49 / Head Size Imperial = 1/2" / Key Size mm = 12
CK Tools T4690M 12 Sure Drive Socket 1/2" Drive 12mm
1/2 inch Socket wrench, 12 mm, L 38 mm, T4690M 12
SURE DRIVE SOCKET, HEX, 1/2INCH, 12MM
Sure Drive Socket, Hex, 1/2Inch, 12Mm; Socket Type:hex; Af Size - Metric:12Mm; Af Size - Imperial:-; Drive Size - Imperial:1/2"; Product Range:ck Tools - Sure Drive Series; Svhc:no Svhc (15-Jan-2019); Socket Style:12 Sided; Tool Bodyrohs Compliant: Na

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4690M12