C.K Tools T4690M 10

Overall Length mm = 38 / Weight g = 45 / Head Size Imperial = 1/2" / Key Size mm = 10
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellT4690M 1001
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T4690M 10.

Newark

Datasheet8 pages10 years ago

Burklin Elektronik

Descriptions

Descriptions of C.K Tools T4690M 10 provided by its distributors.

Overall Length mm = 38 / Weight g = 45 / Head Size Imperial = 1/2" / Key Size mm = 10
CK Tools T4690M 10 Sure Drive Socket 1/2" Drive 10mm
1/2 inch Socket wrench, 10 mm, L 38 mm, T4690M 10
SURE DRIVE SOCKET, HEX, 1/2INCH, 10MM
Sure Drive Socket, Hex, 1/2Inch, 10Mm; Socket Type:hex; Af Size - Metric:10Mm; Af Size - Imperial:-; Drive Size - Imperial:1/2"; Product Range:-; Svhc:no Svhc (15-Jan-2019) Rohs Compliant: Na

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4690M10