C.K Tools T4334M 03

Hex Head Size = H3 / Blade Length mm = 130 / Screwdriver Blade Material = Steel
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellT4334M 0301
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T4334M 03.

Newark

Datasheet14 pages16 years ago

Burklin Elektronik

Farnell

Descriptions

Descriptions of C.K Tools T4334M 03 provided by its distributors.

Hex Head Size = H3 / Blade Length mm = 130 / Screwdriver Blade Material = Steel
Socket wrench, 3 mm, hexagon, BL 130 mm, L 220 mm, T4334M 03
CK Tools T4334M 03 HD Classic Nut Spinner 3mm
Nut Spinner, Size 3 Rohs Compliant: Na
NUT SPINNER, SIZE 3; Drive Size - Metric: 3mm; Blade Length - Metric: 130mm; Overall Length - Metric: 220mm; Drive Size - Imperial: -; Blade Length - Imperial: 5.1"; Overall Length - Imperial: 8.7"; Product Range: -; SVHC: No SV

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK