C.K Tools T4229 20

Claw Hammer Weight: 568 g Head length: 130 mm Overall length: 330 mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T4229 20.

Newark

Datasheet8 pages12 years ago

Burklin Elektronik

Descriptions

Descriptions of C.K Tools T4229 20 provided by its distributors.

Claw Hammer Weight: 568 g Head length: 130 mm Overall length: 330 mm
CK Tools T4229 20 Steel Claw Hammer High Visibility 20oz
Hammer, Claw, 20 Oz, Steel Rohs Compliant: Na
Claw hammer, 330 mm, 568 g, T4229 20
HAMMER, CLAW, 20 OZ, STEEL; Weight: 20oz; Product Range: -; SVHC: No SVHC (15-Jan-2019); Handle Type: Steel; Hammer Type: Claw

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK