C.K Tools T4227A 0500

CK Tools T4227A 0500 Engineers Hammer German Pattern 500g
$ 19.03
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T4227A 0500.

Newark

Datasheet8 pages16 years ago

Burklin Elektronik

Inventory History

3 month trend:
+7.78%

Descriptions

Descriptions of C.K Tools T4227A 0500 provided by its distributors.

CK Tools T4227A 0500 Engineers Hammer German Pattern 500g
Engineer S Hammer 500 G; Weight:500G; Head Type:-; Overall Length:320Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Handle Type:Ash; Hammer Type:Pin; Length:320Mm Rohs Compliant: Na |Ck Tools T4227A 0500
Locksmith hammer, 320 mm, 500 g, T4227A 0500
Overall Length mm = 320 / Handle Type = Anti-Slip / Head Weight Metric g = 500 / Head Material = Carbon Steel

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4227A0500