C.K Tools T3909 5

CK Tools T3909 5 RedLine Snipe Nose Pliers 140mm
$ 21.22
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkT3909 591

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T3909 5.

Newark

Datasheet6 pages16 years ago

Burklin Elektronik

Inventory History

3 month trend:
+1.53%

Descriptions

Descriptions of C.K Tools T3909 5 provided by its distributors.

CK Tools T3909 5 RedLine Snipe Nose Pliers 140mm
Combination Plier, Long Nose, 145Mm; Plier Style:Long Nose; Jaw Opening Max:-; Overall Length:145Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Handle Type:High Grip; Jaw Length:42Mm; Jaw Type:Long Nose Combination; Jaw Rohs Compliant: Na |Ck Tools T3909 5
Overall Length mm = 140 / Hard Wire Diameter mm = 4 / Soft Wire Diameter mm = 1.2 / Medium / Hard Wire Diameter mm = 1.6 / Material Cutting Capability = Hard Wire / Material Cutting Capability = Medium Hard Wire / Material Cutting Capability = Soft Wire

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK