C.K Tools T3789

Type = Electronic Pliers / Tip Style = Long Flat / Overall Length mm = 145 / ESD Safe = No
$ 12.59
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkT378921

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T3789.

Newark

Datasheet2 pages16 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of C.K Tools T3789 provided by its distributors.

Type = Electronic Pliers / Tip Style = Long Flat / Overall Length mm = 145 / ESD Safe = No
ELECTRONIC PLIER, FLAT NOSE, LONG, 145MM; Plier Style:Flat Nose; Overall Length:145mm; Product Range:- RoHS Compliant: NA
ELECTRONIC PLIER, FLAT NOSE, LONG; Plier Style: Flat Nose; Overall Length: 145mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Handle Type: PVC; Jaw Length: 40mm; Jaw Type: Smooth; Joint Construction: Box; Material: High Grade

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK