C.K Tools T3782DEF 115

CK Tools T3782DEF 115 Side Cutter, Oval Head, Extra Full Flush, 125mm OAL, W-Catch, ESD
$ 77.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T3782DEF 115.

Newark

Datasheet11 pages16 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+7.69%

Related Parts

WIHA32710
1 Piece Bi-Material Grip Precision Diagonal Cutting Plier Ergonomic, 2-Component Handle
WIHA32734
Wiha 32734 Cutter, End Cutting, Wide Head, Flush, ESD Safe, Precision, 4-1/2" Overall Head
WIHA32712
32712 Diagonal Cutter, Slim, Oval Head, Flush, 4.6" OAL, Long, 10 x 7.5mm, Precision, ESD Safe

Descriptions

Descriptions of C.K Tools T3782DEF 115 provided by its distributors.

CK Tools T3782DEF 115 Side Cutter, Oval Head, Extra Full Flush, 125mm OAL, W-Catch, ESD
ESD side cutter, 125 mm, 65 g, cut capacity (1.5/0.8 mm/–/–), T3782DEF 115
Cutter, Side, Electronics, Wire Holder; Cutter Type:Side; Overall Length:125Mm; Cut Type:Mini Flush; Cutting Capacity Max:1.5Mm; Cutting Edge Hardness:-; Product Range:-; Svhc:No Svhc (15-Jan-2019); Blade Length:12Mm; Copper Wire Rohs Compliant: Na |Ck Tools T3782DEF 115

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK

Part Number Aliases

This part may be known by these alternate part numbers:

  • T3782DEF115