C.K Tools T3442M 5

Measurement Range Min. mm = 1 / Measuring Tool Material = Steel / Measurement Range Max. m = 5
$ 10.82
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T3442M 5.

Newark

Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-18.94%

Descriptions

Descriptions of C.K Tools T3442M 5 provided by its distributors.

Measurement Range Min. mm = 1 / Measuring Tool Material = Steel / Measurement Range Max. m = 5
Rolling tape measure, 5 m, steel, 176 g, T3442M 5
CK Tools T3442M 5 Softech Tape 5m
Tape Measure, Softech, 5M, Metric; Tape Measure Type:Manual; Measuring Range Max:5M; Blade Width:-; Case Colour:-; Product Range:-; Svhc:No Svhc (15-Jan-2019); Tape Length:5M; Tool Body Material:Acrylonitrile Butadiene Styrene ( Rohs Compliant: Na |Ck Tools T3442M 5

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK

Part Number Aliases

This part may be known by these alternate part numbers:

  • T3442M5