C.K Tools T3442M 3

Measurement Range Min. mm = 1 / Measuring Tool Material = Steel / Measurement Range Max. m = 3
$ 6.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C.K Tools T3442M 3.

Newark

Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-23.15%

Descriptions

Descriptions of C.K Tools T3442M 3 provided by its distributors.

Measurement Range Min. mm = 1 / Measuring Tool Material = Steel / Measurement Range Max. m = 3
CK Tools T3442M 3 Softech Tape 3m
Tape Measure, Softech, 3M, Metric; Tape Measure Type:Manual; Measuring Range Max:3M; Blade Width:-; Case Colour:-; Product Range:-; Svhc:No Svhc (15-Jan-2019); Tape Length:3M; Tool Body Material:Acrylonitrile Butadiene Styrene ( Rohs Compliant: Na |Ck Tools T3442M 3

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK

Part Number Aliases

This part may be known by these alternate part numbers:

  • T3442M3