C&K Components V70113SS05Q

Slide Switch, 1 Positions, SPST, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount
$ 3.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components V70113SS05Q.

IHS

Datasheet4 pages10 years ago
Datasheet4 pages0 years ago

Electro Sonic

_legacy Avnet

element14

Jameco

Inventory History

3 month trend:
-8.10%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsV70114S205Q
Slide Switch, 1 Positions, SPST, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount
C&K ComponentsV70102SS05Q
Switch Slide ON OFF SPST Extended Top Slide 10A 250VAC 30VDC Quick Connect Panel Mount Bulk
C&K ComponentsV70112S205QE
Slide Switch, 1 Positions, SPST, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount
CW IndustriesGF-323-0101
Slide Switch, 1 Positions, SPST, On-off, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount
CW IndustriesGF-323-0105
Slide Switch, 1 Positions, SPST, On-off, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount
CW IndustriesGF-123-3011
Switch Slide ON OFF SPST Top Slide 3A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount

Descriptions

Descriptions of C&K Components V70113SS05Q provided by its distributors.

Slide Switch, 1 Positions, SPST, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount
Switch Slide ON OFF SPST Screwdriver 10A 250VAC 30VDC QuickConnect Panel Mount Bulk
C&K Series-V Slide Switch V70113SS05Q
Slide Switch, Spst, 10A, 125V, Panel; Contact Configuration:Spst; Switch Operation:On-Off; Switch Mounting:Panel; Product Range:V Series; Contact Current Max:10A; Contact Voltage Ac Max:125V; Contact Voltage Dc Max:-; Rohs Compliant: Yes |C&k Components V70113SS05Q

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • V701-13-SS-05-Q