C&K Components TLSMDT3C020GLFS

Switch Tactile NC SPDT Round Button Gull Wing 16VDC 3000000Cycles 2N SMD T/R
$ 1.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TLSMDT3C020GLFS.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-35.64%

CAD Models

Download C&K Components TLSMDT3C020GLFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of C&K Components TLSMDT3C020GLFS provided by its distributors.

Switch Tactile NC SPDT Round Button Gull Wing 16VDC 3000000Cycles 2N SMD T/R
TACTILE SWITCH, 0.05A/16VDC, 2000GF, SMD ROHS COMPLIANT: YES
TLSM Series SPDT 204 gf 50 mA 16 V Surface Mount Tactile Switch
Tactile Switches 6x6.1x3.45mm Tactile Switch
C & K TLSMDT3C020GLFS タクタイルスイッチ
TACTILE SW, SPDT, 0.05A, 16VDC, SMD; Product Range: TLSM Series; Actuator Orientation: Top Actuated; Switch Mounting: Surface Mount; Actuator Style: Round Button; Actuating Force: 2000gf; Contact Rating: 50mA

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLSM D T3 C 020 G LFS
  • TLSMDT3C020GLFS.