C&K Components T103MH9ABE

Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 10
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components T103MH9ABE.

Farnell

Datasheet6 pages10 years ago

IHS

Electro Sonic

element14 APAC

Future Electronics

Inventory History

3 month trend:
-94.15%

CAD Models

Download C&K Components T103MH9ABE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsT103MH9V3BE
Switch Toggle ON OFF ON SPDT Toggle V-Bracket 20VAC 20VDC 0.4W Bracket Mount/Through Hole
C&K ComponentsT108MH9ABE
Switch Toggle ON None Mom SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsT103MHCBE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

Descriptions

Descriptions of C&K Components T103MH9ABE provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, T Series, Spdt, On-Off-On, Through Hole, 2 A, 20 V Rohs Compliant: Yes |C&k Components T103MH9ABE
T Series Sub Mini SPDT On-Off-On V Bracket Vertical Mount Toggle Switch
Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
SWITCH, PCB, SPDT, CTR OFF; Switch Operation: On-Off-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: T Series; Contact Current Max: 2A; Switch Mounting: Through Hole; Contact Voltage AC Nom: 20V;

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.