C&K Components RKB2SJM250SMTR LFS

Switch Tactile SPST-NO Button Gull Wing 50mA 12VDC 100000Cycle 180gf Surface Mount T/R
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components RKB2SJM250SMTR LFS.

IHS

Datasheet5 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.02%

CAD Models

Download C&K Components RKB2SJM250SMTR LFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2022-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of C&K Components RKB2SJM250SMTR LFS provided by its distributors.

Switch Tactile SPST-NO Button Gull Wing 50mA 12VDC 100000Cycle 180gf Surface Mount T/R
TACTILE SWITCH, SPST-NO, 160GF, 2.5MM HEIGHT, 12VDC, 50MA, J BEND SMT, RK SERIES
Oval button 50mA Standing paste SPST - normally open 180gf 12V SMD Tactile Switches ROHS
TACTILE SWITCH, 0.05A, 12VDC, 180GF, SMD; Available until stocks are exhausted
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.765N, Solder Terminal, Surface Mount-straight
Tactile Switch, 0.05A, 12Vdc, 180Gf, Smd; Product Range:Rk Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Oval Button; Actuating Force:180Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |C&k Components RKB2SJM250SMTR LFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKB2SJM250SMTRLFS