C&K Components NE182AEESNL6AMP

Pushbutton Switches SWITCH POWER PB DPST ALTER 6A
$ 4.883
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components NE182AEESNL6AMP.

Sager Electronics

Datasheet9 pages10 years ago
Datasheet9 pages5 years ago
Datasheet9 pages8 years ago

Inventory History

3 month trend:
+28.87%

Related Parts

E-SwitchP227EE1CXC
Pushbutton Switch, DPST, Momentary, 7A, 125VDC, Solder Terminal, Through Hole-right Angle
Special Switch, DPST, Latched, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH PUSHBUTTON DPST 7A 125V
C&K ComponentsNE182AEEL6AMP
Pushbutton Switches SWITCH POWER PB DPST ALTER 6A
C&K ComponentsNE182AEEP6AMP
Pushbutton Switches SWITCH POWER PB DPST ALTER 6A
C&K ComponentsNE182AEESNP6AMP
Pushbutton Switch, DPST, Alternate, Solder Terminal, Through Hole-right Angle
E-SwitchP297EEPB
Switch Push Button N.O. DPST Square Plunger 5A 250VAC Latching PC Pins Panel Mount
Pushbutton Switch, Dpst, Off-(On), Momentary, 6 Pcb Hole Cnt, Solder Terminal, Through Hole-Straight
SWITCH PUSHBUTTON DPDT 0.1A 30V

Descriptions

Descriptions of C&K Components NE182AEESNL6AMP provided by its distributors.

Pushbutton Switches SWITCH POWER PB DPST ALTER 6A
Switch Push Button OFF ON DPST Plunger 6A 250VAC 100VDC 12VA Alternate Contact Thru-Hole PC Pins Tray
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-OFF / Contact Current = 6 A / Contact Voltage = 250 VAC / Contact Voltage = 100 VDC / Legend = None / Termination Type = Radial Leads / Mounting Type = PCB / Switch Material = Thermoplastic / Switch Colour = White / Series = NE18 / Standards Met = UL61058-1

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE18 2A EE SN L 6AMP