C&K Components KSA0M211

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 1.8N Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSA0M211.

IHS

Datasheet5 pages12 years ago
Datasheet5 pages22 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of C&K Components KSA0M211 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 1.8N Thru-Hole Bulk
SWITCH TACTILE SPST-NO 0.05A 32V
Switch, SPST, Momentary, Through Hole-straight
Tactile Switch; Operating Force Max:1.3N; Circuitry:SPST-NO; Actuator Style:Button; Contact Current Max:50mA; Leaded Process Compatible:No; Mounting Type:PCB; Operating Temp. Min:-40 C; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSA-0M211