C&K Components KS12R21CQD

Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
$ 3.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KS12R21CQD.

element14 APAC

Datasheet3 pages10 years ago

IHS

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-37.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsKS12R22CQD
Pushbutton Switch SPDT ON-MOM Square Keyswitch Through Hole Mount
C&K ComponentsKS12R22CQE
Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
C&K ComponentsPN12SJNA03QE
SWITCH PUSH SPDT 0.2A 30V / Pushbutton Switch SPDT Standard Through Hole, Right Angle
E-SwitchLC1258EENP
Pushbutton Switch, right Angle, dpdt, on-(On), pc Tail Terminal, pcb Hole Count: 5
E-SwitchLC1258OASP
Switch Push Button N.O./N.C. SPDT Plunger 0.3A 30VDC Momentary Contact PC Pins Thru-Hole
E-SwitchLC1258OANP
PUSHBUTTON SWITCH, SPDT, ON-(ON), 300 MA, 30V DC, PC PIN, LC SERIES

Descriptions

Descriptions of C&K Components KS12R21CQD provided by its distributors.

Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
KS Series SPDT ON Mom 50 V Square White Button PC Pins Through Hole Push Switch
Electromechanical Switch Key Switch ON Mom SPDT 0.025A 5Pin
SWITCH, PUSHBUTTON, SPDT, WHITE; Switch Function Type:SPDT Mom-On; Contact Configuration:SPDT; Voltage, Contact AC Max:50V; Voltage, Contact DC Max:50V; Max Contact Current AC:25mA; Max Contact Current DC:25mA; Terminal Type:THT; Actuator / Cap Colour:White; Actuation Type:Top
Tactile Switch; Switch Operation:On-(On); Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Style:Button; Color:White; Contact Current Max:25mA; Leaded Process Compatible:Yes; Mounting Type:PCB; Operating Temp. Min:-30°C ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.