C&K Components KMT011NGJLHS

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 32VDC 0.5VA 300000Cycle 1N SMD T/R
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMT011NGJLHS.

Sager Electronics

Datasheet2 pages8 years ago

Newark

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
-0.39%

CAD Models

Download C&K Components KMT011NGJLHS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2010-06-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

C&K ComponentsY34H01122FP
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 32VDC 0.5VA 300000Cycle 1N SMD T/R

Descriptions

Descriptions of C&K Components KMT011NGJLHS provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 32VDC 0.5VA 300000Cycle 1N SMD T/R
SWITCH TACTILE SPST-NO 0.05A 32V / Tactile Switch SPST-NO Top Actuated Surface Mount
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 1.22N, Solder Terminal, Surface Mount-straight
50mA 3mm 100gf 32V 2.6mm 0.65mm Round Button Standing paste SPST SMD Tactile Switches ROHS
KMT Series SPST-NO 32 V 1 N J-Lead Surface Mount Tactile Switch
32V(DC) Off-Mom SPST-NO 1N 300000Cycles 50mA 150¦Ìm 650¦Ìm SMD , 3mm*2.6mm*650¦Ìm
SWITCH, NANO SMD, 2.4X3.4X0.65, 1N; Contact Configuration:SPST-NO; Operating Force:1N; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:SMD; SVHC:No SVHC (19-Dec-2011); Contact Current Max:50mA; Contact Material:Silver
Tactile Switch, 0.05A, 32Vdc, 100Gf, Smd; Product Range:Kmt0 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:100Gf; Contact Rating:50Ma At 32Vdc; Ip Rating:Ip68 Rohs Compliant: Yes |C&k Components KMT011 NGJ LHS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMT011 NGJ LHS
  • KMT011NGJ LHS
  • KMT011NGJLHS.