Omron B3S-1000P

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3S-1000P.

Future Electronics

Datasheet4 pages22 years ago

IHS

Burklin Elektronik

Farnell

Sager Electronics

Inventory History

3 month trend:
+17.82%

CAD Models

Download Omron B3S-1000P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.482
$ 0.5
Stock
444,157
188,362
Authorized Distributors
6
6
Operating Force
1.57 N
1.57 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
500 kcycles
500 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
E-SwitchTL3315NF160Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 1.57N SMD
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
C&K ComponentsPTS530GM055SMTRLFS
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 1000000Cycle 1.57N SMD T/R

Descriptions

Descriptions of Omron B3S-1000P provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
Omron B3S-1000P B3S Series SMT Key Switch Tactile SPST MinOrder 1KPieces
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.57N, Solder Terminal, Surface Mount-straight
SWITCH, TACTILE, SPST-NO, SURFACE MOUNT, EMBOSSED TAPE, W/O GROUND TERMINAL
Tactile Switch SPST-NO Top Actuated Surface Mount
Omron Tactile Switch Surface Mount Terminals 6.6x6x4.30mm TH SPST
SWITCH TACTILE SPST-NO 0.05A 24V
SWITCH, TACTILE, SPST-NO, 50mA, SMD Circuitry:SPST-NO; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Surface Mount Gull Wing; Actuator Style:Flat Plunger; Contact Current DC Max:50mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3S-1000-P
  • B3S-1000P.
  • B3S1000P