C&K Components K6BLGN1.53NL306

Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 30Vdc, 3N, 8 Pcb Hole Cnt, Solder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components K6BLGN1.53NL306.

Farnell

Datasheet3 pages10 years ago

IHS

Electro Sonic

element14 APAC

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-01-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NKK SwitchesJB15HBPF
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
NKK SwitchesJB15HBPF-JB
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),GREEN LED, CLEAR/WHT CAP,0.125A,24VDC, STR PC
NKK SwitchesJB15HBPE
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
C&K ComponentsEDGAC0LFS
Switch Tactile N.O. SPST Dome PC Pins 0.05A 100VDC 0.2VA 2.4N Thru-Hole Tray
C&K ComponentsEDGAC1LFS
Switch Tactile N.O. SPST Dome PC Pins 0.05A 100VDC 0.2VA 2.4N Thru-Hole Tray

Descriptions

Descriptions of C&K Components K6BLGN1.53NL306 provided by its distributors.

Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 30Vdc, 3N, 8 Pcb Hole Cnt, Solder
Switch Key N.o. Spst 0.1A 30Vdc 3Va 3N Pc Pins Th/C&k Components |C&k Components K6BLGN1.53NL306
SWITCH, 1.5MM TRAVEL, 3N, GRN LED; Contact Configuration:SPST-NO; Operating Force:3N; Contact Current Max:100mA; Actuation Type:Top; Switch Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Contact Current Max:100mA; LED Colour:Green
SWITCH, 1.5MM TRAVEL, 3N, GRN LED; Product Range: K6 Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Plunger for Cap; Actuating Force: 300gf; Contact Rating: 100mA at 30VDC; Switch Di

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • K6BL GN 1.5 3N L306