Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components JSM08022SAQNR

Switch, Slide, Sub-mini, SPDT, On-mom, 300MA, 4VDC, Surface Mount, R/a, Gull Wing, T/r
$ 2.035
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components JSM08022SAQNR.

Farnell

Datasheet5 pages10 years ago

Electro Sonic

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.75%

Alternate Parts

Price @ 1000
$ 2.035
$ 1.565
Stock
24,195
49,639
Authorized Distributors
5
4
Throw Configuration
SPDT
SPDT
Contact Material
Brass, Copper
Brass, Copper
Contact Plating
Silver
Silver
Actuator Material
Nylon
Nylon
Termination
Solder
Solder
Current Rating
300 mA
-
Voltage Rating (DC)
4 V
4 V
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

C&K ComponentsJSM08011SAQNL
Switch Slide ON Mom SPDT Side Slide 0.3A 4VDC Gull Wing SMD T/R
C&K ComponentsJSM08011SAQNR
SWITCH, SLIDE, SUB-MINI, SPDT, ON-MOM,300MA,4VDC, SURFACE MOUNT, R/A, GULL WING, T/R
C&K ComponentsJSX08001SAQNL
Switch Slide ON Mom SPDT Side Slide 0.01A 5VDC Gull Wing SMD T/R
TE ConnectivityMLL1200S
Slide Switch, SPDT, Latched, 0.3A, 4VDC, Solder Terminal, Surface Mount-straight

Descriptions

Descriptions of C&K Components JSM08022SAQNR provided by its distributors.

SWITCH, SLIDE, SUB-MINI, SPDT, ON-MOM,300MA,4VDC, SURFACE MOUNT, R/A, GULL WING, T/R
Slide Switch, 1 Positions, Spdt, Momentary, 0.3A, 4Vdc, Solder Terminal, Surface Mount-Right Angle
4V(DC) On-Mom 4V not specified 2.5mm SPDT SMD mount,glue mount 11mm(Length)*6.9mm(height)
SWITCH, SLIDE, SPDT, 300mA, SMD - More Details
SWITCH SLIDE SPDT; Contact Configuration: SPDT; Switch Operation: (On); Switch Mounting: SMD; Product Range: JSM Series; Contact Current Max: 300mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 4V; Orientation: Right Angle

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.