C&K Components JSX08001SAQNL

Switch Slide ON Mom SPDT Side Slide 0.01A 5VDC Gull Wing SMD T/R
$ 1.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components JSX08001SAQNL.

Newark

Datasheet1 page10 years ago
Datasheet1 page15 years ago
Datasheet14 pages0 years ago

TME

Inventory History

3 month trend:
+25.87%

CAD Models

Download C&K Components JSX08001SAQNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2011-02-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsJS102011SAQN
JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch
C&K ComponentsPCM12SMTR
Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.3A, 6Vdc, 2 Pcb Hole Cnt, Solder Terminal,
CW IndustriesGF-124-0013
Slide Switch, 2 Positions, SPDT, On-on, 0.5A, 125VDC, Solder Terminal, Through Hole-straight
E-SwitchEG1213
Slide Switch, SPDT, Through Hole, Right Angle, Non-Shorting, On-On, 200mA, 30V, PC Pin
CW IndustriesG-1132-0003
SLIDE SWITCH, G SERIES, SPST, ON-(ON),TOP ACTUATED,0.5A,125VDC,11A,125VAC, SOLDER
CW IndustriesG-2012-1315
Slide Switch, 2 Positions, SPDT, On-on, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of C&K Components JSX08001SAQNL provided by its distributors.

Switch Slide ON Mom SPDT Side Slide 0.01A 5VDC Gull Wing SMD T/R
Sub-Miniature Slide Switch SPDT Momentary 10mA 5VDC Surface Mount
Slide Switch, 2 Positions, SPDT, Momentary, 0.01A, 5VDC, Solder Terminal, Surface Mount-right Angle
SWITCH SLIDE SPDT; Contact Configuration: SPDT; Switch Operation: Momentary Spring Return; Switch Mounting: SMD; Product Range: -; Contact Current Max: 10mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 5V; Orientation: Ri

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.