C&K Components JS203011SCQN

Slide Switch, 3 Positions, DP3T, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components JS203011SCQN.

Newark

Datasheet14 pages0 years ago

Electro Sonic

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-31.20%

CAD Models

Download C&K Components JS203011SCQN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of C&K Components JS203011SCQN provided by its distributors.

Slide Switch, 3 Positions, DP3T, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC Gull Wing SMD T/R
JS Series DPDT On-On Gull Wing Surface Mount Subminiature Slide Switch
Slide Switch, Dp3T, 0.3A, 6Vdc, Tht; Contact Configuration:Dp3T; Switch Operation:On-On-On; Switch Mounting:Through Hole; Product Range:Js Series; Contact Current Max:300Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:6V Rohs Compliant: Yes |C&k Components JS203011SCQN

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS203011SCQN.