
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | JS102011JCQN | 4,949 | 500 | Bulk | ||||||||
| Newark | JS102011JCQN | 3,120 | 1 | Cut Tape | ||||||||
| TME | JS102011JCQN | 0 | 1K | 4h | ||||||||
| TTI | JS102011JCQN | 0 | 3K | Tape & Reel | 8h | |||||||
| Sager Electronics | JS102011JCQN | 0 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for C&K Components JS102011JCQN.
Download C&K Components JS102011JCQN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of C&K Components JS102011JCQN provided by its distributors.
C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:
Download datasheets and manufacturer documentation for C&K Components JS102011JCQN.