C&K Components JS102011JAQN

Slide Switch, 2 Positions, SPDT, Latched, 0.3A, 6VDC, Solder Terminal, Surface Mount-right Angle
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components JS102011JAQN.

IHS

Datasheet15 pages3 years ago

Farnell

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-81.20%

CAD Models

Download C&K Components JS102011JAQN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of C&K Components JS102011JAQN provided by its distributors.

Slide Switch, 2 Positions, SPDT, Latched, 0.3A, 6VDC, Solder Terminal, Surface Mount-right Angle
Switch Slide ON ON SPDT Side Slide 0.3A 6VDC J-Bend SMD T/R
JS Series On-On SPDT Right Angle J Bend Slide SMT Switch
Slide Switch, Spdt, 0.3A, 6Vdc, Smd; Contact Configuration:Spdt; Switch Operation:On-On; Switch Mounting:Smd; Product Range:Js Series; Contact Current Max:300Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:6V; Orientation:Right Rohs Compliant: Yes |C&k Components JS102011JAQN

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS102011JAQN.