C&K Components ELUMEETHQ1C12

Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
$ 14.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ELUMEETHQ1C12.

IHS

Datasheet5 pages10 years ago

Electro Sonic

Factory Futures

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsELUMOATHQ1C12
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMOATHQ3C12
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMOATHQ6C12
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of C&K Components ELUMEETHQ1C12 provided by its distributors.

Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching Thru-Hole PC Pins Automotive Tray
Pushbutton Switches Pushbutton-Illum R/A WHITE SPST
SWITCH, R/A, LATCHING, WHITE ILLUM; Series:ELUM; Switch Function Type:Latching; Configuration, Contact:SPST; Voltage, Contact DC Max:50V; Terminal Type:THT; Colour, LED:White; Current, Switching DC Max:250mA; Current, Switching DC Min:0.01mA; Depth, Body:20.58mm; Depth, External:28.2mm; Dielectric Strength, VAC:250V; Flammability Rating:UL94V-0; Force, Operating:2.5N; Length / Height, External:5.16mm; Material:Glass filled LCP; Material, Contact:Stainless Steel; Mounting Type:PCB Through Hole; Operations, Electrical No. of:30000; Operations, Mechanical No. of:30000; Plating, Contact:Silver plated with gold flash; Power, Switching VA Max:3.5VA; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Travel:1.7mm; Voltage, Contact DC Min:20mV; Width, External:11.43mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.